MZ200M182P500F25YS0L
MZ200M182P500F25YS0L
Description:
MZ 1800uF 200V 20% 35x50/10,0
Supplier:
SUSCON
Matchcode:
HTR1800U200V10,0
Rutronik No.:
KEL26278
Unit Pack:
50
MOQ:
50
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 1800 µF
- V(N)
- 200 V
- Style
- SNAP IN
- Rutronik size
- 35x50 mm
- Pitch
- 10 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- I(@100kHz/T(A)m
- 5730 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Wire length
- 4 mm
- Con. design
- 2 PIN
- Wirelength tol.
- 1 mm
- Supp. case size
- 35x50 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 23 weeks