MG035M221F12PF25S00L
MG035M221F12PF25S00L
Description:
MG 220uF 35V 20% 8x12/3,5
Supplier:
SUSCON
Matchcode:
HFR220U35V3,5
Rutronik No.:
KEL25645
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 220 µF
- V(N)
- 35 V
- Style
- RADIAL
- Rutronik size
- 8x12 mm
- Pitch
- 3.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 6000 h
- Z(100kHz/20°C)
- 59 mOhm
- I(@100kHz/T(A)m
- 990 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.5 mm
- Supp. case size
- 8x11,5 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 25 weeks