Cart

DP203A-2123LST GN

SUNON DP203A-2123LST GN

image shown is a representation only

SUNON

120x120x38 220V70CFM 36dBSleeve
Supplier:
Matchcode: DP203A2123LSTGN
Rutronik No.: FAN3744
Unit Pack: 1
MOQ: 1200
Packaging: BOX
On request
3.84 $
4,608.00 $
Article with this quantity is not orderable.

Parameter

Length
120 mm
Voltage
220 V
Airflow m³/h
118.93 m³/h
Bearing
SLEEVE
Depth
38 mm
Noise
36 dB
Rated Speed
2000 RPM
Power Consumpt.
11 W
Width
120 mm
Airflow/CFM
70 CFM
Pressure range
0.08 inch/H²O
Approvals
CE
Typ
DP203A-212
Temperature
-10/+6 °C
Weight
550 g
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
DC/AC
AC
Customs Tariff No.
84145925900
Country
China
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?