Cart

UU9LFNP-B-B472

SUMIDA UU9LFNP-B-B472

image shown is a representation only

SUMIDA

UU9LF 2X4,7mH 340mA CMC(AC)
Supplier: Sumida
Matchcode: INDK2X4700U
Rutronik No.: IND12792
Unit Pack: 100
MOQ: 100
package: UULF
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.56 $
156.00 $

Prices

100 1.56 $
400 1.53 $
800 1.50 $
1,500 1.48 $

Parameter

Inductance
4700X2 µH
Mounting
THT
Current I
340 mA
Enclosure type
OPEN
Technology
WIREWOUND
Length
16.5 mm
Width
11 mm
Height
16.5 mm
Design
AC LINE
Automotive
NO
Package
UULF
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Series
UULF
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?