Cart

UU9LFBNP-B163

SUMIDA UU9LFBNP-B163

image shown is a representation only

SUMIDA

UU9LF 2X33mH 160mA CMC(AC)
Supplier: Sumida
Matchcode: INDK2X33000U
Rutronik No.: IND15956
Unit Pack: 100
MOQ: 1000
package: UULF
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.3771 $
377.10 $

Prices

1,000 0.3771 $
1,500 0.37 $

Parameter

Inductance
33X2 µH
Mounting
THT
Current I
160 mA
DCR
5.6 Ohm
Enclosure type
OPEN
Technology
WIREWOUND
Length
16.5 mm
Width
11 mm
Height
16.5 mm
Design
AC LINE
Automotive
NO
Package
UULF
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Series
UULF
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?