Cart

SPM1006-ZC

SUMIDA SPM1006-ZC

image shown is a representation only

SUMIDA

DC/DC CONV.4-28V TO ADJ 8A
Supplier: Sumida
Matchcode: SPM1006-ZC
Rutronik No.: ICDCDC4218
Unit Pack: 250
MOQ: 250
package: LGA
Packaging: REEL
On request
9.66 $
2,415.00 $

Prices

250 9.66 $
500 6.93 $
750 6.39 $

DC/DC CONV.4-28V TO ADJ 8A Description

4-28Vdc input Point of Load (POL) Module producing up to 8 amps peak output current (0.8Vdc to 5Vdc) with no heat sink. Power Module is only 3 mm high by 9 mm wide and 15 mm in length.

Parameter

Vin(min)
4 V(DC)
Vin(max)
28 V(DC)
No.of outputs
SINGLE
V out
ADJ V(DC)
Reg./Unreg.
N/A
Series
SPM
Leadfree Defin.
4
Automotive
NO
Package
LGA
Packaging
REEL
CSC Protection
N/A
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?