Cart

SPM1005-ZC

SUMIDA SPM1005-ZC

image shown is a representation only

SUMIDA

DC/DC CONV.2,95-6V TO ADJ 6A
Supplier: Sumida
Matchcode: SPM1005-ZC
Rutronik No.: ICDCDC4195
Unit Pack: 250
MOQ: 250
package: LGA
Packaging: REEL
On request
11.17 $
2,792.50 $

Prices

250 11.17 $
500 8.01 $

DC/DC CONV.2,95-6V TO ADJ 6A Description

5Vdc Point of Load (POL) Module producing up to 6 amps output current (0.8Vdc to 3.3Vdc) with no heat sink. Power Module is only 3 mm high by 9 mm wide and 11 mm in length.

Parameter

Power
30 W
Vin(min)
2.95 V(DC)
Vin(max)
6 V(DC)
No.of outputs
SINGLE
Reg./Unreg.
N/A
Series
SPM
Leadfree Defin.
4
Automotive
NO
Package
LGA
Packaging
REEL
CSC Protection
N/A
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?