Cart

SPM1004-3V3C

SUMIDA

SPM1004 Uin:9-15V Uout:3,3V
Supplier: Sumida
Matchcode: INDS-MODULE
Rutronik No.: IND16881
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
15.11 $
15.11 $

Prices

1 15.11 $
5 9.74 $
20 9.07 $
100 8.06 $

Parameter

Mounting
SMD
Technology
MODULE
Design
LGA
Length
15 mm
Width
9 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
SPM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85045095200
Country
Romania
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?