RCR875DNP-151K
RCR875DNP-151K
Description:
RCR875DNP 150uH 600mA 10%
Supplier:
SUMIDA
Matchcode:
INDR150U10%
Rutronik No.:
IND14681
Unit Pack:
100
MOQ:
3200
Packaging:
BULK
- Inductance
- 150 µH
- Mounting
- RADIAL
- Current rated
- 600 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,51 Ohm
- Test frequency
- 0,1 MHz
- Pitch
- 5 mm
- Height
- 7,5 mm
- Diameter
- 8,3 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 39 weeks