Cart

RCR875DNP-681K

SUMIDA RCR875DNP-681K

image shown is a representation only

SUMIDA

RCR875DNP 680uH 280mA 10% WWT
Supplier: Sumida
Matchcode: INDR680U10%
Rutronik No.: IND14689
Unit Pack: 100
MOQ: 2500
Packaging: BULK
On request
0.2878 $
719.50 $

Parameter

Inductance
680 µH
Mounting
RADIAL
Current rated
280 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.00207 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Pitch
5 mm
Height
7.5 mm
Diameter
8.3 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
1.3 g
Series
RCR875
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?