Cart

RCR1616NP-120M

SUMIDA RCR1616NP-120M

image shown is a representation only

SUMIDA

RCR1616NP 12uH 7400mA 20%
Supplier: Sumida
Matchcode: INDR12U20%
Rutronik No.: IND13851
Unit Pack: 100
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7266 $
726.60 $

Prices

1,000 0.7266 $
1,200 0.7134 $
2,000 0.7002 $
3,600 0.687 $

Parameter

Mounting
RADIAL
Inductance
12 µH
Current rated
7400 mA
Current sat.
8500 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.01 Ohm
R(DC)max.
0.01 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Height
16 mm
Diameter
16 mm
T(A)min
-30 °C
T(A)max
100 °C
Weight
10 g
Series
RCR1616NP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?