Cart

RCR110DNP-150M

SUMIDA RCR110DNP-150M

image shown is a representation only

SUMIDA

RCR110DNP 15uH 2880mA 20%
Supplier: Sumida
Matchcode: INDR15U20%
Rutronik No.: IND15648
Unit Pack: 100
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.432 $
432.00 $

Prices

1,000 0.432 $
1,200 0.4241 $
2,000 0.4164 $
3,600 0.4085 $

Parameter

Mounting
RADIAL
Inductance
15 µH
Current rated
2880 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.039 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
10.5 mm
Width
10.5 mm
Height
10.5 mm
Diameter
10.5 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
2.7 g
Series
RCR110
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?