Cart

RCP1317NP-152L

SUMIDA

RCP1317NP 1500uH 600mA 15% WWT
Supplier: Sumida
Matchcode: INDR1500U15%
Rutronik No.: IND16929
Unit Pack: 100
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4387 $
877.40 $

Prices

2,000 0.4387 $
3,600 0.4304 $

Parameter

Inductance
1500 µH
Mounting
RADIAL
Current rated
720 mA
Tolerance
15 %
Technology
WIREWOUND
Current sat.
600 mA
R(DC)typ.
1.16 Ohm
R(DC)max.
1.4 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Height
17.5 mm
Diameter
13.5 mm
T(A)min
-40 °C
T(A)max
100 °C
Series
RCP1317
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?