Cart

RCP095NP-332K

SUMIDA

RCP0905NP 3300uH 29mA 10%
Supplier: Sumida
Matchcode: INDR3300U10%
Rutronik No.: IND16332
Unit Pack: 100
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4732 $
1,419.60 $

Prices

3,000 0.4732 $
3,600 0.4644 $

Parameter

Mounting
RADIAL
Inductance
3300 µH
Current rated
29 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
5 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Height
12.5 mm
Diameter
9.7 mm
T(A)min
-40 °C
T(A)max
100 °C
Quality
80
Series
RCH114
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?