Cart

RCH895NP-821K

SUMIDA RCH895NP-821K

image shown is a representation only

SUMIDA

RCH895NP 820uH 240mA 10%
Supplier: Sumida
Matchcode: INDR820U10%
Rutronik No.: IND13540
Unit Pack: 100
MOQ: 1000
package: RCH895
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3105 $
310.50 $

Prices

1,000 0.3105 $
1,200 0.3049 $
2,000 0.2992 $
3,600 0.2936 $

Parameter

Mounting
RADIAL
Inductance
820 µH
Current rated
240 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
1.57 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
5 mm
Height
9.5 mm
Diameter
7.8 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
1.8 g
Series
RCH895
Automotive
NO
Package
RCH895
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?