Cart

RCH895NP-333K

SUMIDA RCH895NP-333K

image shown is a representation only

SUMIDA

RCH895NP 33000uH 37mA 10% WWT
Supplier: Sumida
Matchcode: INDR33000U10%
Rutronik No.: IND13676
Unit Pack: 100
MOQ: 2500
package: RCH895
Packaging: BULK
On request
0.2776 $
694.00 $

Parameter

Inductance
33000 µH
Mounting
RADIAL
Current rated
37 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
64.2 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
5 mm
Height
9.5 mm
Diameter
7.8 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
1.8 g
Series
RCH895
Automotive
NO
Package
RCH895
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?