Cart

RCH895NP-273K

SUMIDA RCH895NP-273K

image shown is a representation only

SUMIDA

RCH895NP 27000uH 39mA 10% WWT
Supplier: Sumida
Matchcode: INDR27000U10%
Rutronik No.: IND13672
Unit Pack: 100
MOQ: 2500
package: RCH895
Packaging: BULK
On request
0.229 $
572.50 $

Parameter

Inductance
27000 µH
Mounting
RADIAL
Current rated
39 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
55.7 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
5 mm
Height
9.5 mm
Diameter
7.8 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
1.8 g
Series
RCH895
Automotive
NO
Package
RCH895
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?