Cart

RCH895NP-183K

SUMIDA RCH895NP-183K

image shown is a representation only

SUMIDA

RCH895NP 18000uH 48mA 10% WWT
Supplier: Sumida
Matchcode: INDR18000U10%
Rutronik No.: IND13663
Unit Pack: 100
MOQ: 2500
package: RCH895
Packaging: BULK
On request
0.2294 $
573.50 $

Parameter

Inductance
18000 µH
Mounting
RADIAL
Current rated
48 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
38.9 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
5 mm
Height
9.5 mm
Diameter
7.8 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
1.8 g
Series
RCH895
Automotive
NO
Package
RCH895
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?