Cart

RCH895NP-120M

SUMIDA RCH895NP-120M

image shown is a representation only

SUMIDA

RCH895NP 12uH 1900mA 20%
Supplier: Sumida
Matchcode: INDR12U20%
Rutronik No.: IND13652
Unit Pack: 100
MOQ: 1000
package: RCH895
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.313 $
313.00 $

Prices

1,000 0.313 $
1,200 0.3073 $
2,000 0.3016 $
3,600 0.2959 $

Parameter

Mounting
RADIAL
Inductance
12 µH
Current rated
1900 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.04 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
5 mm
Height
9.5 mm
Diameter
7.8 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
1.8 g
Series
RCH895
Automotive
NO
Package
RCH895
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?