Cart

RCH855NP-221K

SUMIDA RCH855NP-221K

image shown is a representation only

SUMIDA

RCH855NP 220uH 280mA 10%
Supplier: Sumida
Matchcode: INDR220U10%
Rutronik No.: IND13227
Unit Pack: 100
MOQ: 1000
package: RCH855
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2315 $
231.50 $

Prices

1,000 0.2315 $
6,000 0.2273 $
12,000 0.2231 $
18,000 0.2189 $

Parameter

Mounting
RADIAL
Inductance
220 µH
Current rated
280 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
1.04 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
5 mm
Height
5.5 mm
Diameter
7.8 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.9 g
Series
RCH855
Automotive
NO
Package
RCH855
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?