Cart

RCH664NP-102K

SUMIDA RCH664NP-102K

image shown is a representation only

SUMIDA

RCH664NP 1000uH 190mA 10%
Supplier: Sumida
Matchcode: INDR1000U10%
Rutronik No.: IND15562
Unit Pack: 100
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2134 $
213.40 $

Prices

1,000 0.2134 $
6,000 0.2095 $
12,000 0.2056 $
18,000 0.2017 $

Parameter

Mounting
RADIAL
Inductance
1000 µH
Current rated
190 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
4.45 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
6.5 mm
Width
6.5 mm
Height
6.5 mm
Diameter
6.5 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.7 g
Series
RCH664
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?