Cart

RCH654NP-471K

SUMIDA RCH654NP-471K

image shown is a representation only

SUMIDA

RCH654NP 470uH 200mA 10% WWT
Supplier: Sumida
Matchcode: INDR470U10%
Rutronik No.: IND12818
Unit Pack: 100
MOQ: 3000
package: RCH654
Packaging: BULK
On request
0.226 $
678.00 $

Parameter

Inductance
470 µH
Mounting
RADIAL
Current rated
200 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
2.92 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Height
5 mm
Diameter
6 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
RCH654
Automotive
NO
Package
RCH654
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?