Cart

RCH1216BNP-150M

SUMIDA

RCH1216BNP 15uH 4400mA 20% WWT
Supplier: Sumida
Matchcode: INDR15U20%
Rutronik No.: IND17296
Unit Pack: 100
MOQ: 2000
Packaging: BULK
On request
0.4269 $
853.80 $

Parameter

Inductance
15 µH
Mounting
RADIAL
Current rated
4400 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
6200 mA
R(DC)typ.
0.023 Ohm
R(DC)max.
0.029 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
5 mm
Height
16 mm
Diameter
12.5 mm
T(A)min
-30 °C
T(A)max
100 °C
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?