RCH114NP-391KB
RCH114NP-391KB
Description:
RCH114NP 390uH 920mA 10%
Supplier:
SUMIDA
Matchcode:
INDR390U10%
Rutronik No.:
IND15460
Unit Pack:
100
MOQ:
3600
Packaging:
BULK
- Inductance
- 390 µH
- Mounting
- RADIAL
- Current rated
- 920 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0,44 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Height
- 14,4 mm
- Diameter
- 10,5 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Weight
- 4,1 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 32 weeks