Cart

RCH110NP-150M

SUMIDA RCH110NP-150M

image shown is a representation only

SUMIDA

RCH110NP 15uH 4400mA 20% WWT
Supplier: Sumida
Matchcode: INDR15U20%
Rutronik No.: IND13631
Unit Pack: 100
MOQ: 2500
package: RCH110
Packaging: BULK
On request
0.2509 $
627.25 $

Parameter

Inductance
15 µH
Mounting
RADIAL
Current rated
4400 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.026 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Height
10 mm
Diameter
10 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
3.1 g
Series
RCH110
Automotive
NO
Package
RCH110
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?