Cart

RCH110NP-121K

SUMIDA RCH110NP-121K

image shown is a representation only

SUMIDA

RCH110NP 120uH 1500mA 10%
Supplier: Sumida
Matchcode: INDR120U10%
Rutronik No.: IND13630
Unit Pack: 100
MOQ: 1000
package: RCH110
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.324 $
324.00 $

Prices

1,000 0.324 $
1,200 0.3181 $
2,000 0.3122 $
3,600 0.3063 $

Parameter

Mounting
RADIAL
Inductance
120 µH
Current rated
1500 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.2 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Height
10 mm
Diameter
10 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
3.1 g
Series
RCH110
Automotive
NO
Package
RCH110
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?