Cart

RCH110NP-120M

SUMIDA RCH110NP-120M

image shown is a representation only

SUMIDA

RCH110NP 12uH 4900mA 20%
Supplier: Sumida
Matchcode: INDR12U20%
Rutronik No.: IND13629
Unit Pack: 100
MOQ: 1000
package: RCH110
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3167 $
316.70 $

Prices

1,000 0.3167 $
1,200 0.3109 $
2,000 0.3051 $
3,600 0.2994 $

Parameter

Mounting
RADIAL
Inductance
12 µH
Current rated
4900 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.023 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Height
10 mm
Diameter
10 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
3.1 g
Series
RCH110
Automotive
NO
Package
RCH110
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?