Cart

D05-N056-A-001

SUMIDA D05-N056-A-001

image shown is a representation only

SUMIDA

05P PANTA FIX JUMP L=56MM 1MM
Supplier: Sumida
Matchcode: D05N056A001
Rutronik No.: CABLE2545
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
On request
On request

Parameter

Family
FIX JUMPER
Brand
PANTA
Termin.port A
Open
Termin.port B
Open
Contact plating
JUMPER
IP Code or Leng
0,056m
Feature funct.
.WHITE
AWG
26
Series
PANTA FIX
Current rating
2.00 A
Voltage rating
200 V
Oper.temperatur
-40 TO 125 °C
No.of contacts
05
Orientation
STRAIGHT
Contact style
M/M
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
2.00 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
Germany
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?