Cart

D04-N036-Z-001

SUMIDA

04P PANTA FIX JUMPER L=36MM
Supplier: Sumida
Matchcode: D04N036Z001
Rutronik No.: CABASS10310
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
1.59 $
1.59 $

Prices

1 1.59 $
500 1.48 $
1,000 1.42 $
1,500 1.31 $
2,750 1.21 $

Parameter

Family
FIX JUMPER
Brand
PANTA
Termin.port A
Open
Termin.port B
Open
Contact plating
JUMPER
IP Code or Leng
0,036m
Feature funct.
.WHITE
AWG
26
Series
D04-N036
Current rating
2.00 A
Voltage rating
200 V
Oper.temperatur
-40 TO 125 °C
No.of contacts
04
Orientation
_OTHER
Contact style
M/M
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
2.00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Germany
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?