Cart

CR75NP-470KC

SUMIDA

CR75NP 47uH 1100mA 10% WWT
Supplier: Sumida
Matchcode: INDC47U10%
Rutronik No.: IND14762
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3666 $
366.60 $

Prices

1,000 0.3666 $
5,000 0.3599 $
10,000 0.3532 $
14,000 0.3465 $

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
1100 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.18 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
8.1 mm
Width
7.3 mm
Height
5.5 mm
T(A)min
-40 °C
T(A)max
100 °C
SFR
13 MHz
Weight
1 g
Series
CR75
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?