CR54NP-680KC
CR54NP-680KC
Description:
CR54NP 68uH 610mA 10% WWT
Supplier:
SUMIDA
Matchcode:
INDC68U10%
Rutronik No.:
IND14729
Unit Pack:
1500
MOQ:
4500
Packaging:
REEL
- Inductance
- 68 µH
- Mounting
- SMD
- Current rated
- 610 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,46 Ohm
- Test frequency
- 2,52 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 4,8 mm
- Width
- 4,3 mm
- Height
- 3,5 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- SFR
- 8,28 MHz
- Weight
- 0,145 g
- Series
- CR54
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks