Cart

CR54NP-330LC

SUMIDA

CR54NP 33uH 880mA 15% WWT
Supplier: Sumida
Matchcode: INDC33U15%
Rutronik No.: IND14726
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3487 $
523.05 $

Prices

1,500 0.3487 $
6,000 0.3424 $
10,500 0.336 $
13,500 0.3297 $

Parameter

Mounting
SMD
Inductance
33 µH
Current rated
880 mA
Tolerance
15 %
Technology
WIREWOUND
R(DC)max.
0.23 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.8 mm
Width
4.3 mm
Height
3.5 mm
T(A)min
-40 °C
T(A)max
100 °C
SFR
16.3 MHz
Weight
0.145 g
Series
CR54
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?