Cart

CR54NP-270MC

SUMIDA

CR54NP 27uH 970mA 20% WWT
Supplier: Sumida
Matchcode: INDC27U20%
Rutronik No.: IND14725
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
On request
0.3304 $
991.20 $

Prices

3,000 0.3304 $
6,000 0.319 $
9,000 0.3019 $
12,000 0.2962 $

Parameter

Inductance
27 µH
Mounting
SMD
Current rated
970 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.2 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.8 mm
Width
4.3 mm
Height
3.5 mm
T(A)min
-40 °C
T(A)max
100 °C
SFR
17.5 MHz
Weight
0.145 g
Series
CR54
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?