Cart

CR32NP-221KC

SUMIDA CR32NP-221KC

image shown is a representation only

SUMIDA

CR32NP 220uH 155uH 10% WWT
Supplier: Sumida
Matchcode: INDC220U10%
Rutronik No.: IND15360
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3523 $
1,409.20 $

Prices

4,000 0.3523 $
6,000 0.3459 $
10,000 0.3395 $
14,000 0.3331 $

Parameter

Mounting
SMD
Inductance
220 µH
Current rated
155 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
4.5 Ohm
Test frequency
7.96 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
4.1 mm
Width
3.8 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.085 g
Series
CR32
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?