Cart

CPFC74-CB10M4NP

SUMIDA CPFC74-CB10M4NP

image shown is a representation only

SUMIDA

CPFC74 2x1000R 200Vdc
Supplier: Sumida
Matchcode: INDK2X1000R
Rutronik No.: IND14640
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
On request
On request
On request

Parameter

Mounting
SMD
DCR
0.6 Ohm
Enclosure type
HOUSING
Impedance
1000X2 Ohm
Technology
WIREWOUND
Length
7 mm
Width
5.5 mm
Height
5.08 mm
Design
CAN-BUS
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Series
CPFC74
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?