CMD64-6326-T135
CMD64-6326-T135
Description:
CMD64 820uH 120mA WWT
Supplier:
SUMIDA
Matchcode:
INDC820U
Rutronik No.:
IND23733
Unit Pack:
1
MOQ:
10000
Packaging:
REEL
- Inductance
- 820 µH
- Mounting
- SMD
- Current rated
- 140 mA
- Technology
- WIREWOUND
- Current sat.
- 120 mA
- R(DC)max.
- 6 Ohm
- Test frequency
- 0.1 MHz
- Length
- 6 mm
- Width
- 6 mm
- Height
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 31 weeks