Cart

CLS62NP-220NC

SUMIDA

CLS62NP 22uH 468mA 30%
Supplier: Sumida
Matchcode: INDC22U30%
Rutronik No.: IND13283
Unit Pack: 2000
MOQ: 2000
package: CLS62
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7433 $
1,486.60 $

Prices

2,000 0.7433 $
6,000 0.7298 $
10,000 0.7163 $
14,000 0.7028 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
468 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.355 Ohm
Length
6.6 mm
Width
6.8 mm
Height
2.5 mm
Weight
0.5 g
Series
CLS62
Automotive
NO
Package
CLS62
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?