Cart

CLS4D23B-5R3NC

SUMIDA CLS4D23B-5R3NC

image shown is a representation only

SUMIDA

CLS4D23B 5,3uH 440mA 30% WWT
Supplier: Sumida
Matchcode: INDC5,3U30%
Rutronik No.: IND14207
Unit Pack: 2000
MOQ: 4000
package: CLS4D23
Packaging: REEL
On request
0.5428 $
2,171.20 $

Prices

4,000 0.5428 $
8,000 0.5328 $
12,000 0.5227 $

Parameter

Inductance
22 µH
Mounting
SMD
Current rated
440 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.089 Ohm
Length
4.8 mm
Width
5 mm
Height
2.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Series
CLS4D23
Automotive
NO
Package
CLS4D23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?