Cart

CLS4D23B-220NC

SUMIDA CLS4D23B-220NC

image shown is a representation only

SUMIDA

CLS4D23B 22uH 200mA 30%
Supplier: Sumida
Matchcode: INDC22U30%
Rutronik No.: IND14245
Unit Pack: 2000
MOQ: 2000
package: CLS4D23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.641 $
1,282.00 $

Prices

2,000 0.641 $
4,000 0.629 $
6,000 0.617 $
8,000 0.606 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
200 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.33 Ohm
Length
4.8 mm
Width
5 mm
Height
2.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Weight
0.22 g
Series
CLS4D23
Automotive
NO
Package
CLS4D23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?