Cart

CEP125NP-4R0MC-H

SUMIDA

CEP125NP 4,0uH 8600mA 20% WWT
Supplier: Sumida
Matchcode: INDC4,0U20%
Rutronik No.: IND13992
Unit Pack: 500
MOQ: 1500
Packaging: REEL
On request
0.5934 $
890.10 $

Prices

1,500 0.5934 $
2,000 0.5879 $
3,000 0.5768 $

Parameter

Inductance
4 µH
Mounting
SMD
Current rated
9900 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
8600 mA
R(DC)typ.
0.01 Ohm
R(DC)max.
0.01 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
5.6 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
2.7 g
Series
CEP125
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?