Cart

CEP125NP-1R5MC

SUMIDA

CEP125NP 1,5uH 11,8A 20% WWT
Supplier: Sumida
Matchcode: INDC1,5U20%
Rutronik No.: IND14610
Unit Pack: 500
MOQ: 1500
Packaging: REEL
On request
0.6078 $
911.70 $

Prices

1,500 0.6078 $
3,000 0.6021 $
4,500 0.5907 $

Parameter

Inductance
1.5 µH
Mounting
SMD
Current rated
19500 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
11800 mA
R(DC)typ.
0.0021 Ohm
R(DC)max.
0.0025 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.9 mm
Width
12.9 mm
Height
5.6 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
2.7 g
Series
CEP125
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?