Cart

CDRR73NP-221MC

SUMIDA

CDRR73 220uH 290mA 20% WWT
Supplier: Sumida
Matchcode: INDC220U20%
Rutronik No.: IND16819
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4387 $
658.05 $

Prices

1,500 0.4387 $
3,000 0.4307 $
6,000 0.4227 $
9,000 0.4148 $

Parameter

Mounting
SMD
Inductance
220 µH
Current rated
410 mA
Current sat.
740 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.97 Ohm
R(DC)max.
1.213 Ohm
Enclosure type
SHIELDED
Length
7 mm
Width
7 mm
Height
3.2 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
CDRR73NP
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
China
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?