CDRR105NP-331MC
CDRR105NP-331MC
Description:
CDRR105 330uH 610mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC330U20%
Rutronik No.:
IND22422
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 330 µH
- Mounting
- SMD
- Current rated
- 610 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 440 mA
- R(DC)typ.
- 0,678 Ohm
- R(DC)max.
- 0,848 Ohm
- Test frequency
- 0,001 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 10,4 mm
- Width
- 10,4 mm
- Height
- 4,8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 1,3 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 32 weeks