Cart

CDRH8D43RT125NP-100MC

SUMIDA CDRH8D43RT125NP-100MC

image shown is a representation only

SUMIDA

CDRH8D43RT125 10uH 2,7A 20% WWT
Supplier: Sumida
Matchcode: INDC10U20%
Rutronik No.: IND16108
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5076 $
507.60 $

Prices

1,000 0.5076 $
6,000 0.4984 $
10,000 0.4893 $
14,000 0.48 $

Parameter

Mounting
SMD
Inductance
1 µH
Current rated
2700 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
0.045 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
8 mm
Width
8 mm
Height
4.3 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
CDRH8D43
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?