Cart

CDRH8D38NP-6R0NC

SUMIDA CDRH8D38NP-6R0NC

image shown is a representation only

SUMIDA

CDRH8D38 6,0uH 3500mA 30%
Supplier: Sumida
Matchcode: INDC6,0U30%
Rutronik No.: IND14579
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
0.2327 $
698.10 $

Prices

3,000 0.2327 $
6,000 0.2306 $
9,000 0.2262 $

Parameter

Inductance
6 µH
Mounting
SMD
Current rated
3500 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.025 Ohm
R(DC)max.
0.032 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
8.3 mm
Width
8.3 mm
Height
4 mm
T(A)min
-40 °C
T(A)max
100 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?