Cart

CDRH8D38NP-3R5NC

SUMIDA CDRH8D38NP-3R5NC

image shown is a representation only

SUMIDA

CDRH8D38 3,5uH 4400mA 30%
Supplier: Sumida
Matchcode: INDC3,5U30%
Rutronik No.: IND13209
Unit Pack: 1000
MOQ: 1000
package: CDRH8D38
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.265 $
265.00 $

Prices

1,000 0.265 $
6,000 0.2602 $
12,000 0.2554 $
18,000 0.2506 $

Parameter

Mounting
SMD
Inductance
3.5 µH
Current rated
5200 mA
Current sat.
4400 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.019 Ohm
R(DC)max.
0.024 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
8 mm
Width
8 mm
Height
3.8 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.6 g
Series
CDRH8D38
Automotive
NO
Package
CDRH8D38
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?