Cart

CDRH8D28NP-3R3NC

SUMIDA CDRH8D28NP-3R3NC

image shown is a representation only

SUMIDA

CDRH8D28 3,3uH 4000mA 30% WWT
Supplier: Sumida
Matchcode: INDC3,3U30%
Rutronik No.: IND14564
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
0.2545 $
763.50 $

Prices

3,000 0.2545 $
6,000 0.2521 $
9,000 0.2474 $

Parameter

Inductance
3.3 µH
Mounting
SMD
Current rated
4000 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.014 Ohm
R(DC)max.
0.0182 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
8.3 mm
Width
8.3 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.57 g
Series
CDRH8D28
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?