Cart

CDRH70D45T150NP-331MC

SUMIDA

CDRH70D45T 330uH 360mA 20% WWT
Supplier: Sumida
Matchcode: INDC330U20%
Rutronik No.: IND16190
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4624 $
462.40 $

Prices

1,000 0.4624 $
5,000 0.454 $
10,000 0.4456 $
14,000 0.4373 $

Parameter

Mounting
SMD
Inductance
330 µH
Current rated
360 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
1.15 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.2 mm
Width
6.9 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
150 °C
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?