Cart

CDRH6D38NP-120NC

SUMIDA CDRH6D38NP-120NC

image shown is a representation only

SUMIDA

CDRH6D38NP 12uH 1700mA 30%
Supplier: Sumida
Matchcode: INDC12U30%
Rutronik No.: IND13588
Unit Pack: 1000
MOQ: 1000
package: CDRH6D38
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2412 $
241.20 $

Prices

1,000 0.2412 $
5,000 0.2368 $
10,000 0.2324 $
14,000 0.228 $

Parameter

Mounting
SMD
Inductance
12 µH
Current rated
1700 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.039 Ohm
R(DC)max.
0.053 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6.7 mm
Width
6.7 mm
Height
4 mm
T(A)min
-40 °C
T(A)max
100 °C
Weight
0.6 g
Series
CDRH6D38
Automotive
NO
Package
CDRH6D38
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?