Cart

CDRH6D28NP-470NC

SUMIDA CDRH6D28NP-470NC

image shown is a representation only

SUMIDA

CDRH6D28NP 47uH 800mA 30% WWT
Supplier: Sumida
Matchcode: INDC47U30%
Rutronik No.: IND14557
Unit Pack: 1500
MOQ: 4500
Packaging: REEL
On request
0.204 $
918.00 $

Prices

4,500 0.204 $
9,000 0.2021 $
13,500 0.1982 $

Parameter

Inductance
47 µH
Mounting
SMD
Current rated
800 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.176 Ohm
R(DC)max.
0.238 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
7 mm
Width
7 mm
Height
3 mm
T(A)min
-40 °C
T(A)max
100 °C
Series
CDRH6D28
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Vietnam
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?